E70588 | IFM electronic
Power distributor, IP65 for AS-Interface, E70588
Order No.: 82P8827
EAN: 4021179259699
MPN:
E70588
Unit Price (€ / pc.)
72.7447 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface power distributor, E70588, IFM electronic
AS-Interface power distributor for extending the AS-i network by means of spurs.
Features
- Easy and quick connection due to insulation displacement technology
- High protection rating for the requirements of harsh industrial environments
- For transition from AS-i flat cable to M12 connector
Technical specifications
Accessory Type | Spannungsverteiler | |
Version | IP65 | |
Suitable for | AS-Interface |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |