E70599 | IFM electronic
Flat cable tap, 5 m, 2 x 0.5 mm² for AS-Interface, E70599
Order No.: 82P2933
EAN: 4021179323857
MPN:
E70599
Unit Price (€ / pc.)
42.2450 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.25 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2450 €
3 pcs.
40.4243 €
5 pcs.
38.7345 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-Interface, E70599, IFM electronic
AS-Interface flat cable insulation displac infrared light, lens type standard (28 x 21).
Technical specifications
Accessory Type | Flachkabelabgriff | |
Version | 5 m, 2 x 0,5 mm² | |
Suitable for | AS-Interface |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |