E73005 | IFM electronic
E73005, Protective cap, 9 x 9 x 8.5 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2935
EAN: 4021179273411
MPN:
E73005
Unit Price (€ / pck.)
15.9579 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pck.
15.9579 €
5 pck.
15.1725 €
10 pck.
14.4585 €
15 pck.
13.6136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, E73005, IFM electronic
Features
- Protection against penetrating moisture for splitter boxes and modules
- Ensuring the protection rating even if sockets are not used
Technical specifications
Version | 9 x 9 x 8.5 mm | |
Suitable for | central distributor and modules | |
Accessory Type | lock cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |