E73008 | IFM electronic
E73008, wall passage, Operating voltage < 60 V AC,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2938
EAN: 4021179310130
MPN:
E73008
Unit Price (€ / pc.)
38.8654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8654 €
3 pcs.
37.0209 €
5 pcs.
34.8194 €
10 pcs.
32.8678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall passage, E73008, IFM electronic
Wall passage, Operating voltage < 60 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Accessory Type | panel feed through |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |