E7354A | IFM electronic
Flat cable distributor, M12 for AS-Interface, E7354A
Order No.: 82P8861
EAN: 4021179246767
MPN:
E7354A
Unit Price (€ / pc.)
84.4662 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface flat cable insulation, E7354A, IFM electronic
AS-Interface flat cable insulation displacement connector for transition from AS-i flat cable to M12 connector.
Features
- Hygienic design for the requirements of the food and beverage industry
- Easy and quick connection due to insulation displacement technology
- Resistant to high-pressure cleaning with aggressive cleaning agents
- For applications in hazardous areas
Technical specifications
Accessory Type | Flachkabelverteiler | |
Version | M12 | |
Suitable for | AS-Interface |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |