E79995 | IFM electronic
Flat cable tap, 2 m, 2 x 0.75 mm², PVC for AS-Interface, E79995
Order No.: 82P2947
EAN: 4021179226202
MPN:
E79995
Unit Price (€ / pc.)
55.2993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.30 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2993 €
3 pcs.
52.8955 €
5 pcs.
50.7059 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-Interface flat cable insulation, E79995, IFM electronic
Features
- For transition from AS-i flat cable to round cable
- For extending the AS-i network by means of spurs
- Easy and quick connection due to insulation displacement technology
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Accessory Type | Flachkabelabgriff | |
Version | 2 m, 2 x 0,75 mm², PVC | |
Suitable for | AS-Interface |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |