E79998 | IFM electronic

Flat cable tap, 1 m, 2 x 0.75 mm², PVC, M12 for AS-Interface, E79998

Order No.: 82P2948
EAN: 4021179074087
MPN:
E79998
E79998 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
73.5182 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.52 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5182 €
3 pcs.
70.3409 €
5 pcs.
67.4135 €
*incl. VAT plus shipping costs
**Subject to prior sale

AS-Interface flat cable insulation, E79998, IFM electronic

Features

  • For transition from AS-i flat cable to M12 connector
  • For extending the AS-i network by means of spurs
  • Easy and quick connection due to insulation displacement technology
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Accessory Type Flachkabelabgriff
Version 1 m, 2 x 0,75 mm², PVC, M12
Suitable for AS-Interface
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes