E80304 | IFM electronic

Mounting bracket, 67 x 45 x 36 mm for DTS, E80304

Order No.: 82P2955
EAN: 4021179074421
MPN:
E80304
E80304 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
36.2950 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
3 pcs.
34.5814 €
5 pcs.
32.5108 €
10 pcs.
30.6901 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle bracket, E80304, IFM electronic

Features

  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For safe wall mounting
Technical specifications
Accessory Type Befestigungswinkel
Version 67 x 45 x 36 mm
Suitable for DTS
Logistics
Country of origin DE
Customs tariff number 84733080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes