E80430 | IFM electronic
Heatsink, aluminum, E80430
Order No.: 82P8921
EAN: 4021179339452
MPN:
E80430
Unit Price (€ / pc.)
39.2105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dissipator, E80430, IFM electronic
Dissipator infrared light, Lens type standard, (28 x 21).
Features
- High pressure rating
Technical specifications
Version | Aluminium | |
Product type | Kühlkörper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |