E89010 | IFM electronic
Cam wheel, 135 x 135 x 21 mm, E89010
Order No.: 82P8963
EAN: 4021179074650
MPN:
E89010
Unit Price (€ / pc.)
163.625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cam wheel, E89010, IFM electronic
Cam wheel for converting signals to a higher pulse number per minute.
Features
- Use in applications with very low rotational speed
- With even mark-to-space ratio
- For the reliable wear protection of pumps and valves
- Quick and time-saving rail mounting
Technical specifications
Version | 135 x 135 x 21 mm | |
Product type | Nockenrad |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90299000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |