EBC113 | IFM electronic

EBC113, Y-splitter, Operating voltage < 250 V AC,infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3103
EAN: 4021179287968
MPN:
EBC113
IFM electronic
EBC113 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
35.7476 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.75 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7476 €
3 pcs.
34.0578 €
5 pcs.
32.0229 €
10 pcs.
30.2260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Y-splitter, EBC113, IFM electronic

Features

  • For use in applications with many inputs and outputs where space is restricted
  • Visual and tactile marking of the ports
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Version PA orange
Accessory Type T-distributor
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes