EBC114 | IFM electronic
EBC114, Y-splitter, Operating voltage < 60 V AC, hinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3104
EAN: 4021179287975
MPN:
EBC114
Unit Price (€ / pc.)
35.7476 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.75 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7476 €
3 pcs.
34.0578 €
5 pcs.
32.0229 €
10 pcs.
30.2260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-splitter, EBC114, IFM electronic
Features
- For use in applications with many inputs and outputs where space is restricted
- Visual and tactile marking of the ports
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Version | PA orange | |
Accessory Type | T-distributor |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |