EBC117 | IFM electronic

Y splitter, 3 x M12 for sensors, EBC117

Order No.: 82P3107
EAN: 4021179288002
MPN:
EBC117
Series: EBC
EBC117 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
36.4735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.47 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4735 €
3 pcs.
34.7480 €
5 pcs.
32.6774 €
10 pcs.
30.8448 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-splitter, EBC117, IFM electronic

Features

  • For use in applications with many inputs and outputs where space is restricted
  • Visual and tactile marking of the ports
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Product type Y splitter
Version 3 x M12
Suitable for sensors
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes