EBC162 | IFM electronic
EBC162, Y-splitter, Operating voltage < 250 V AC,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3113
MPN:
EBC162
Unit Price (€ / pc.)
47.3620 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.36 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3620 €
3 pcs.
45.3152 €
5 pcs.
43.4350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-splitter, EBC162, IFM electronic
Y-splitter, Operating voltage < 250 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Version | PA orange | |
Accessory Type | T-distributor |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |