EBF006 | IFM electronic

EBF006, Y-splitter, Operating voltage < 250 V AC,infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3114
EAN: 4021179310321
MPN:
EBF006
IFM electronic
EBF006 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
3 pcs.
35.5215 €
5 pcs.
34.0459 €
*incl. VAT plus shipping costs
**Subject to prior sale

Y-splitter, EBF006, IFM electronic

Features

  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • Halogen and silicone-free
  • Visual and tactile marking of the ports
  • High protection rating for the requirements of the food and beverage industry
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Version PA halogen free
Accessory Type T-distributor
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes