EBF008 | IFM electronic
EBF008, Y-splitter, Operating voltage < 60 V AC, hinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3116
EAN: 4021179310345
MPN:
EBF008
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
3 pcs.
35.5215 €
5 pcs.
34.0459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-splitter, EBF008, IFM electronic
Features
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Halogen and silicone-free
- Visual and tactile marking of the ports
- High protection rating for the requirements of the food and beverage industry
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Version | PA halogen free | |
Accessory Type | T-distributor |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |