EBF011 | IFM electronic

EBF011, Y-splitter, Operating voltage < 60 V AC, hinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3119
EAN: 4021179310376
MPN:
EBF011
IFM electronic
EBF011 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
37.7825 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.78 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7825 €
3 pcs.
36.1403 €
5 pcs.
34.6409 €
*incl. VAT plus shipping costs
**Subject to prior sale

Y-splitter, EBF011, IFM electronic

Features

  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • Halogen and silicone-free
  • Visual and tactile marking of the ports
  • High protection rating for the requirements of the food and beverage industry
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Ausführung PA halogenfrei
Zubehörart T-Verteiler
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes