EBF012 | IFM electronic
EBF012, Y-splitter, Operating voltage < 50 V AC, Pinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3120
EAN: 4021179318655
MPN:
EBF012
Unit Price (€ / pc.)
36.9733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.97 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9733 €
3 pcs.
35.3787 €
5 pcs.
33.9031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-splitter, EBF012, IFM electronic
Features
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Halogen and silicone-free
- Visual and tactile marking of the ports
- High protection rating for the requirements of the food and beverage industry
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Version | PA gray | |
Accessory Type | T-distributor |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |