EBT011 | IFM electronic

EBT011, Y-splitter, Operating voltage < 60 V AC, hinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3128
EAN: 4021179290722
MPN:
EBT011
IFM electronic
EBT011 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
36.3188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
3 pcs.
34.7480 €
5 pcs.
33.2962 €
*incl. VAT plus shipping costs
**Subject to prior sale

Y-splitter, EBT011, IFM electronic

Features

  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • For use in applications with many inputs and outputs where space is restricted
  • Visual and tactile marking of the ports
  • High protection rating for the requirements of the food and beverage industry
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Version PA orange
Accessory Type T-distributor
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes