EIO330 | IFM electronic
Adapter, IO-Link bluetooth, M12 for sensors, EIO330
Order No.: 82P8882
EAN: 4021179330381
MPN:
EIO330
Unit Price (€ / pc.)
221.6732 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link Bluetooth adapter, EIO330, IFM electronic
IO-Link Bluetooth adapter, Reading and writing of data at the connected IO-Link device via Bluetooth.
Features
- Reading and writing of data at the connected IO-Link device via Bluetooth
- Easy access to sensors via smartphone app ifm moneo blue
- Transmission and recording of the process values of all IO-Link sensors connected to the master
Technical specifications
Version | IO-Link Bluetooth, M12 | |
Suitable for | Sensoren | |
Product type | Adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |