EVC142 | IFM electronic

Sensor actuator cable, 5 m, EVC142

Order No.: 82P3326
EAN: 4021179249607
MPN:
EVC142
EVC142 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
33.0344 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.03 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0344 €
3 pcs.
31.4636 €
5 pcs.
29.5953 €
10 pcs.
27.9412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC142, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Ausführung 5 m
Zubehörart Anschlussleitung
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes