EVC150 | IFM electronic
Sensor actuator cable, 2 m, EVC150
Order No.: 82P3335
EAN: 4021179249683
MPN:
EVC150
Unit Price (€ / pc.)
29.7738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.77 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7738 €
3 pcs.
28.3696 €
5 pcs.
26.6679 €
10 pcs.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC150, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Ausführung | 2 m | |
Zubehörart | Anschlussleitung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |