EVC513 | IFM electronic

EVC513, Connecting cable with socket, Operating voinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3720
EAN: 4021179270830
MPN:
EVC513
EVC513 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
64.9264 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.93 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9264 €
3 pcs.
62.1061 €
5 pcs.
59.5357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC513, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Ausführung 30 m
Zubehörart Anschlussleitung
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes