EVC816 | IFM electronic
EVC816, Wirable plug, Operating voltage < 60 V AC,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3879
EAN: 4021179321914
MPN:
EVC816
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.40 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4041 €
3 pcs.
29.9166 €
5 pcs.
28.1316 €
10 pcs.
26.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, EVC816, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Extremely effective strain relief by means of patented three-way ball clamp technology
- Simple and fast wiring by means of screw terminals
Technical specifications
Version | IP65/IP67/IP68/IP69K | |
Accessory Type | configurable plug |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |