EVF003 | IFM electronic
Sensor actuator cable, 25 m, EVF003
Order No.: 82P4048
EAN: 4021179291194
MPN:
EVF003
Unit Price (€ / pc.)
72.1259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.13 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1259 €
3 pcs.
68.9962 €
5 pcs.
66.1402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVF003, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Cable sheath made of halogen-free and flame-retardant material
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Large operating temperature range and high protection rating
Technical specifications
Ausführung | 25 m | |
Zubehörart | Anschlussleitung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |