EVM071 | IFM electronic
Sensor actuator cable, 2 m, EVM071
Order No.: 82P4376
EAN: 4021179304139
MPN:
EVM071
Unit Price (€ / pc.)
36.5568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.56 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5568 €
3 pcs.
34.8194 €
5 pcs.
32.7488 €
10 pcs.
30.9162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVM071, IFM electronic
Features
- For applications in mobile machines and in particularly harsh industrial environments
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Resisting fast temperature fluctuations and salt spray
- Continuously high EMC interference protection against noise field interference
Technical specifications
Ausführung | 2 m | |
Zubehörart | Anschlussleitung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |