EVT123 | IFM electronic

EVT123, Connecting cable with socket, Operating voinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P4513
EAN: 4021179251648
MPN:
EVT123
IFM electronic
EVT123 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
37.2946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.29 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2946 €
3 pcs.
35.6762 €
5 pcs.
34.2006 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT123, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Version 5 m
Accessory Type connection line
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes