EVT443 | IFM electronic
Sensor actuator cable, 50 m, EVT443
Order No.: 82P4788
EAN: 4021179288392
MPN:
EVT443
Unit Price (€ / pc.)
125.6640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.66 € *
Price list
Quantity
Price per unit*
1 pcs.
125.6640 €
3 pcs.
122.1773 €
5 pcs.
118.8929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT443, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Continuously high EMC interference protection against noise field interference
Technical specifications
Ausführung | 50 m | |
Zubehörart | Anschlussleitung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |