EVW008 | IFM electronic

Sensor actuator cable, 5 m, EVW008

Order No.: 82P4839
EAN: 4021179235037
MPN:
EVW008
EVW008 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
45.7317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.73 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7317 €
3 pcs.
43.7444 €
5 pcs.
41.9356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVW008, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Ausführung 5 m
Zubehörart Anschlussleitung
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes