EVW009 | IFM electronic
Sensor actuator cable, 10 m, EVW009
Order No.: 82P4840
EAN: 4021179235044
MPN:
EVW009
Unit Price (€ / pc.)
59.5714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.57 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5714 €
3 pcs.
56.9891 €
5 pcs.
54.6329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVW009, IFM electronic
Features
- Weld-slag resistant PUR cable with drag chain suitability
- Nut with special weld-slag resistant coating
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Ausführung | 10 m | |
Zubehörart | Anschlussleitung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |