EVW070 | IFM electronic

Sensor actuator cable, 10 m, EVW070

Order No.: 82P4884
EAN: 4021179269193
MPN:
EVW070
EVW070 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
54.1688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.17 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1688 €
3 pcs.
51.8007 €
5 pcs.
49.6706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVW070, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Ausführung 10 m
Zubehörart Anschlussleitung
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes