EY1004 | IFM electronic
Deflecting mirror, 757 x 110 x 36 mm for safety light grid, EY1004
Order No.: 82P4923
EAN: 4021179245241
MPN:
EY1004
Unit Price (€ / pc.)
402.1129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
402.11 € *
Price list
Quantity
Price per unit*
1 pcs.
402.1129 €
3 pcs.
391.9860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corner mirror, EY1004, IFM electronic
Features
- Can be combined with safety light grids and safety light curtains
- Reliable deflection of the light beam
- Protection of hazardous areas from several sides with reduced wiring
- Robust design for use in harsh industrial environments
Technical specifications
Ausführung | 757 x 110 x 36 mm | |
Geeignet für | Sicherheitslichtgitter | |
Zubehörart | Umlenkspiegel |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 70099200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |