EY1006 | IFM electronic
Deflecting mirror, 1102 x 110 x 36 mm for safety light grid, EY1006
Unit Price (€ / pc.)
487.2098 € *
Standard delivery time from the manufacturer is: On Request
Corner mirror, EY1006, IFM electronic
Features
- Can be combined with safety light grids and safety light curtains
- Reliable deflection of the light beam
- Protection of hazardous areas from several sides with reduced wiring
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deflecting mirror | |
| Version | 1102 x 110 x 36 mm | |
| Suitable for | safety light grid |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 70099200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |