EY1007 | IFM electronic
EY1007, Corner mirror for safety light grids, 1272infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P4926
EAN: 4021179245272
MPN:
EY1007
Unit Price (€ / pc.)
526.456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Corner mirror, EY1007, IFM electronic
Features
- Can be combined with safety light grids and safety light curtains
- Reliable deflection of the light beam
- Protection of hazardous areas from several sides with reduced wiring
- Robust design for use in harsh industrial environments
Technical specifications
Version | 1272 x 110 x 36 mm | |
Suitable for | safety light grid | |
Accessory Type | deflecting mirror |
Download
Logistics
Country of origin | IT |
Customs tariff number | 70099200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |