EY1011 | IFM electronic

Deflecting mirror, 1010 x 110 x 36 mm for safety light grid with stand attachment, EY1011

Order No.: 82P4930
EAN: 4021179252867
MPN:
EY1011
EY1011 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
481.6525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
481.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
481.6525 €

Corner mirror, EY1011, IFM electronic

Features

  • Can be combined with safety light grids and safety light curtains
  • Reliable deflection of the light beam
  • Protection of hazardous areas from several sides with reduced wiring
  • Robust design for use in harsh industrial environments
  • With stable mounting stand
Technical specifications
Ausführung 1010 x 110 x 36 mm
Geeignet für Sicherheitslichtgitter mit Standbefestigung
Zubehörart Umlenkspiegel
Logistics
Ursprungsland IT
Zolltarifnummer 70099200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes