EY1013 | IFM electronic

Deflecting mirror, 1340 x 110 x 36 mm for safety light grid with stand attachment, EY1013

Order No.: 82P4931
EAN: 4021179252874
MPN:
EY1013
EY1013 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
587.0627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
587.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
587.0627 €

Corner mirror, EY1013, IFM electronic

Features

  • Can be combined with safety light grids and safety light curtains
  • Reliable deflection of the light beam
  • Protection of hazardous areas from several sides with reduced wiring
  • Robust design for use in harsh industrial environments
  • With stable mounting stand
Technical specifications
Ausführung 1340 x 110 x 36 mm
Geeignet für Sicherheitslichtgitter mit Standbefestigung
Zubehörart Umlenkspiegel
Logistics
Ursprungsland IT
Zolltarifnummer 70099200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes