EY1015 | IFM electronic
Deflecting mirror, 1980 x 110 x 36 mm for safety light grid with stand attachment, EY1015
Order No.: 82P4933
EAN: 4021179252898
MPN:
EY1015
Unit Price (€ / pc.)
1,150.3849 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,150.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,150.3849 €
Corner mirror, EY1015, IFM electronic
Features
- Can be combined with safety light grids and safety light curtains
- Reliable deflection of the light beam
- Protection of hazardous areas from several sides with reduced wiring
- Robust design for use in harsh industrial environments
- With stable mounting stand
Technical specifications
Ausführung | 1980 x 110 x 36 mm | |
Geeignet für | Sicherheitslichtgitter mit Standbefestigung | |
Zubehörart | Umlenkspiegel |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 70099200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |