EY2001 | IFM electronic
Stand mounting, D=130 / L=1010 mm for safety light grid, EY2001
Order No.: 82P4934
EAN: 4021179252904
MPN:
EY2001
Unit Price (€ / pc.)
409.5861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
409.59 € *
Price list
Quantity
Price per unit*
1 pcs.
409.5861 €
3 pcs.
399.2807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting stand, EY2001, IFM electronic
Features
- For the reliable installation of safety light grids and safety light curtains
- Robust mounting stand
- Efficient vibration damping
- Quick and easy mounting and fixing
Technical specifications
Ausführung | D=130 / L=1010 mm | |
Geeignet für | Sicherheitslichtgitter | |
Zubehörart | Standbefestigung |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |