EY2002 | IFM electronic

Stand mounting, D=130 / L=1340 mm for safety light grid, EY2002

Order No.: 82P4935
EAN: 4021179252911
MPN:
EY2002
EY2002 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
450.2960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
450.30 € *
Price list
Quantity
Price per unit*
1 pcs.
450.2960 €
3 pcs.
438.9315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting stand, EY2002, IFM electronic

Features

  • For the reliable installation of safety light grids and safety light curtains
  • Robust mounting stand
  • Efficient vibration damping
  • Quick and easy mounting and fixing
Technical specifications
Ausführung D=130 / L=1340 mm
Geeignet für Sicherheitslichtgitter
Zubehörart Standbefestigung
Logistics
Ursprungsland IT
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes