EY2003 | IFM electronic
Stand mounting, D=130 / L=1710 mm for safety light grid, EY2003
Order No.: 82P4936
EAN: 4021179252928
MPN:
EY2003
Unit Price (€ / pc.)
522.0768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting stand, EY2003, IFM electronic
Features
- For the reliable installation of safety light grids and safety light curtains
- Robust mounting stand
- Efficient vibration damping
- Quick and easy mounting and fixing
Technical specifications
Ausführung | D=130 / L=1710 mm | |
Geeignet für | Sicherheitslichtgitter | |
Zubehörart | Standbefestigung |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |