EY3001 | IFM electronic
Anti-vibration device, 40 x 27.5 x 10 mm for safety light grid, EY3001
Order No.: 82P4938
EAN: 4021179245319
MPN:
EY3001
Unit Price (€ / pck.)
47.7547 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
47.75 € *
Price list
Quantity
Price per unit*
1 pck.
47.7547 €
3 pck.
45.6722 €
5 pck.
43.7801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vibration damper, EY3001, IFM electronic
Delivery unit: 4 pieces.
Features
- For the reliable installation of safety light grids and safety light curtains
- Efficient vibration damping
- Quick and easy mounting and fixing
Technical specifications
Ausführung | 40 x 27,5 x 10 mm | |
Geeignet für | Sicherheitslichtgitter | |
Zubehörart | Schwingungsdämpfer |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 40169991 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |