EY3004 | IFM electronic
Mounting bracket, axial, (± 7°) for safety light grid, EY3004
Order No.: 82P8892
EAN: 4021179252959
MPN:
EY3004
Unit Price (€ / pck.)
39.7936 € *
Available: 0 pck.
Leadtime: 1 Week **
Adjustable angle bracket, EY3004, IFM electronic
Adjustable angle bracket for the reliable installation of safety light grids and safety light curtains.
Features
- Easy and fast installation and adjustment
- Robust design for use in harsh industrial environments
Technical specifications
Version | axial, (± 7°) | |
Suitable for | Sicherheitslichtgitter | |
Product type | Montagewinkel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |