EY3008 | IFM electronic

Test rod, D=30 / L=150 mm for safety light barriers, EY3008

Order No.: 82P4942
EAN: 4021179245692
MPN:
EY3008
EY3008 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
27.3819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.38 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3819 €
3 pcs.
26.0848 €
5 pcs.
24.5259 €
10 pcs.
23.1574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test rod, EY3008, IFM electronic

Features

  • Reliable verification of the resolution of the safety light curtains
Technical specifications
Accessory Type Prüfstab
Version D=30 / L=150 mm
Suitable for Sicherheitslichtvorhänge
Logistics
Country of origin IT
Customs tariff number 76041010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes