EY3009 | IFM electronic
Test rod, D=40 / L=150 mm for safety light barriers, EY3009
Order No.: 82P4943
EAN: 4021179247382
MPN:
EY3009
Unit Price (€ / pc.)
27.3819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.38 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3819 €
3 pcs.
26.0848 €
5 pcs.
24.5259 €
10 pcs.
23.1574 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test rod, EY3009, IFM electronic
Features
- Fast and easy adjustment of safety light curtains and grids
- Simple alignment due to visible laser light spot
- Reliable verification of the resolution of the safety light curtains
Technical specifications
Accessory Type | Prüfstab | |
Version | D=40 / L=150 mm | |
Suitable for | Sicherheitslichtvorhänge |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76041010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |