EY3010 | IFM electronic
Test rod, D=50 / L=150 mm for safety light barriers, EY3010
Order No.: 82P4944
EAN: 4021179247399
MPN:
EY3010
Unit Price (€ / pc.)
27.3819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.38 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3819 €
3 pcs.
26.0848 €
5 pcs.
24.5259 €
10 pcs.
23.1574 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test rod, EY3010, IFM electronic
Features
- Fast and easy adjustment of safety light curtains and grids
- Simple alignment due to visible laser light spot
- Reliable verification of the resolution of the safety light curtains
Technical specifications
Ausführung | D=50 / L=150 mm | |
Geeignet für | Sicherheitslichtvorhänge | |
Zubehörart | Prüfstab |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 76041010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |