EY3099 | IFM electronic
Laser alignment aid, 117 x 83 x 48 mm for safety light barriers, EY3099
Order No.: 82P8925
EAN: 4021179245333
MPN:
EY3099
Unit Price (€ / pc.)
674.2064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Laser adjustment aid, EY3099, IFM electronic
Laser adjustment aid for safety light curtains.
Features
- Fast and easy adjustment of safety light curtains and grids
- Simple alignment due to visible laser light spot
- Reliable verification of the resolution of the safety light curtains
Technical specifications
Version | 117 x 83 x 48 mm | |
Suitable for | Sicherheitslichtvorhänge | |
Product type | Laser-Justierhilfe |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90132000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |