EY3100 | IFM electronic
Mounting bracket, 50 x 54 x 50 mm for safety light grid, EY3100
Order No.: 82P8894
EAN: 4021179277952
MPN:
EY3100
Unit Price (€ / pck.)
89.2143 € *
Available: 0 pck.
Leadtime: 1 Week **
Adjustable angle bracket, EY3100, IFM electronic
Adjustable angle bracket for the reliable installation of safety light grids and safety light curtains.
Features
- Easy and fast installation and adjustment
- Robust design for use in harsh industrial environments
Technical specifications
Version | 50 x 54 x 50 mm | |
Suitable for | Sicherheitslichtgitter | |
Product type | Montagewinkel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |