EY5050 | IFM electronic

Stand mounting, D=90 mm / L=1000 mm for safety light grid, EY5050

Order No.: 82P4953
EAN: 4021179317740
MPN:
EY5050
EY5050 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
424.0327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
424.03 € *
Price list
Quantity
Price per unit*
1 pcs.
424.0327 €
3 pcs.
413.3584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting stand, EY5050, IFM electronic

Features

  • For the reliable installation of safety light grids and safety light curtains
  • Robust mounting stand
  • Quick and easy mounting and fixing
Technical specifications
Ausführung D=90 mm / L=1000 mm
Geeignet für Sicherheitslichtgitter
Zubehörart Standbefestigung
Logistics
Ursprungsland IT
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes