EY5052 | IFM electronic
Stand mounting, D=90 mm / L=1330 mm for safety light grid, EY5052
Order No.: 82P4955
EAN: 4021179317764
MPN:
EY5052
Unit Price (€ / pc.)
535.857 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting stand, EY5052, IFM electronic
Mounting stand for safety light grids, D=90.
Technical specifications
Accessory Type | Standbefestigung | |
Version | D=90 mm / L=1330 mm | |
Suitable for | Sicherheitslichtgitter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |