OBF500 | IFM electronic
Fiber optic amplifier, PNP/NPN, M12 for optoelectronic sensors, OBF500
Order No.: 82P7055
EAN: 4021179242899
MPN:
OBF500
Unit Price (€ / pc.)
179.0236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
179.02 € *
Price list
Quantity
Price per unit*
1 pcs.
179.0236 €
3 pcs.
174.3350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OBF500, IFM electronic
Features
- Easy adjustment of sensitivity and pulse stretching via pushbutton
- LED display to check operation, switching status and function
- For use as diffuse reflection sensor or through-beam sensor
- High switching frequency for fast processes
- Operation with inexpensive acrylic fibre optics
Technical specifications
Ausführung | PNP/NPN, M12 | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |